Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C503B-AAS-CY0C0252 | |
|---|---|
DigiKey Part Number | 90-C503B-AAS-CY0C0252TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C503B-AAS-CY0C0252 |
Description | LED AMBER CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 5.00mm Dia |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Box (TB) | Current - Test 20mA |
Part Status Active | Viewing Angle 15° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 13.30mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C503B-AAS-CA0C0341 | Cree LED | 0 | 90-C503B-AAS-CA0C0341-ND | kr.1.02506 | Parametric Equivalent |
| C503B-AAS-CA0C0342 | Cree LED | 0 | 90-C503B-AAS-CA0C0342TB-ND | kr.0.91803 | Parametric Equivalent |
| C503B-AAS-CY0C0251 | Cree LED | 0 | 90-C503B-AAS-CY0C0251-ND | kr.0.98144 | Parametric Equivalent |
| C503B-AAS-CZ0C0341 | Cree LED | 0 | 90-C503B-AAS-CZ0C0341-ND | kr.1.09048 | Parametric Equivalent |
| C503B-AAS-CZ0C0342 | Cree LED | 0 | 90-C503B-AAS-CZ0C0342TB-ND | kr.0.97636 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.87872 | kr.2,196.80 |
| Unit Price without VAT: | kr.0.87872 |
|---|---|
| Unit Price with VAT: | kr.1.09840 |

