
C503B-AAN-CA0C0252-015 | |
|---|---|
DigiKey Part Number | C503B-AAN-CA0C0252-015CT-ND - Cut Tape (CT) C503B-AAN-CA0C0252-015TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C503B-AAN-CA0C0252-015 |
Description | LED AMBER CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Amber 591nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Test 20mA |
Part Status Active | Viewing Angle 15° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 11.30mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.1.22400 | kr.12.24 |
| 100 | kr.1.05690 | kr.105.69 |
| 500 | kr.0.95202 | kr.476.01 |
| 1.000 | kr.0.90998 | kr.909.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.87872 | kr.2,196.80 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |





