Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C4SMB-GGY-CX44Q8C1 | |
|---|---|
DigiKey Part Number | 90-C4SMB-GGY-CX44Q8C1-ND |
Manufacturer | |
Manufacturer Product Number | C4SMB-GGY-CX44Q8C1 |
Description | LED GREEN 4MM OVAL T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Green 533nm LED Indication - Discrete 3V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3V |
Mfr | Current - Test 20mA |
Series | Mounting Type |
Packaging Bag | Wavelength - Dominant |
Part Status Active | Package / Case Radial |
Color | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.90mm L x 3.00mm W |
Lens Style Oval with Domed Top | Height (Max) 10.50mm |
Lens Size 3.90mm x 3.00mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4SMB-GGY-CX3Z47A1 | Cree LED | 0 | 90-C4SMB-GGY-CX3Z47A1-ND | kr.0.70311 | Parametric Equivalent |
| C4SMB-GGY-CX3Z47A2 | Cree LED | 0 | 90-C4SMB-GGY-CX3Z47A2TB-ND | kr.0.70311 | Parametric Equivalent |
| C4SMB-GGY-CX44Q7D1 | Cree LED | 0 | 90-C4SMB-GGY-CX44Q7D1-ND | kr.0.72276 | Parametric Equivalent |
| C4SMB-GGY-CX44Q7D2 | Cree LED | 0 | 90-C4SMB-GGY-CX44Q7D2TB-ND | kr.0.72276 | Parametric Equivalent |
| C4SMB-GGY-CX44Q7S1 | Cree LED | 0 | 90-C4SMB-GGY-CX44Q7S1-ND | kr.0.73227 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.73227 | kr.732.27 |
| Unit Price without VAT: | kr.0.73227 |
|---|---|
| Unit Price with VAT: | kr.0.91534 |

