LED Lighting XLamp® XQ-E White, Cool 5700K 2.9V 350mA 110° 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEAWT-00-0000-00000LEE2

DigiKey Part Number
XQEAWT-00-0000-00000LEE2TR-ND - Tape & Reel (TR)
XQEAWT-00-0000-00000LEE2CT-ND - Cut Tape (CT)
XQEAWT-00-0000-00000LEE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XQEAWT-00-0000-00000LEE2
Description
LED XLAMP COOL WHITE 5700K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XQ-E White, Cool 5700K 2.9V 350mA 110° 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
116 lm/W
Mfr
Current - Max
1A
Series
Viewing Angle
110°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
SMD
CCT (K)
5700K
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Flux @ 85°C, Current - Test
118lm (114lm ~ 122lm)
Height - Seated (Max)
0.068" (1.73mm)
Current - Test
350mA
Thermal Resistance of Package
6°C/W
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 482
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.97000kr.6.97
10kr.6.62500kr.66.25
50kr.6.43760kr.321.88
100kr.5.92790kr.592.79
200kr.5.39090kr.1,078.18
500kr.5.04918kr.2,524.59
1.000kr.4.96948kr.4,969.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.62823kr.9,256.46
Manufacturers Standard Package
Unit Price without VAT:kr.6.97000
Unit Price with VAT:kr.8.71250