

XHP70B-00-0000-0D0BN40E2 | |
|---|---|
DigiKey Part Number | XHP70B-00-0000-0D0BN40E2TR-ND - Tape & Reel (TR) XHP70B-00-0000-0D0BN40E2CT-ND - Cut Tape (CT) XHP70B-00-0000-0D0BN40E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP70B-00-0000-0D0BN40E2 |
Description | LED XLAMP COOL WHITE 5700K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP70.2 White, Cool 5700K 6V, 12V 2.1A, 1.05A 125° 2828 (7070 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XHP70B-00-0000-0D0BN40E2 Models |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 4.8A, 2.4A |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2828 (7070 Metric) |
Color | Supplier Device Package 2-SMD |
CCT (K) 5700K | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Flux @ 85°C, Current - Test 1770lm (1710lm ~ 1830lm) | Height - Seated (Max) 0.171" (4.35mm) |
Current - Test 2.1A, 1.05A | Thermal Resistance of Package 0.9°C/W |
Voltage - Forward (Vf) (Typ) 6V, 12V | Base Product Number |
Lumens/Watt @ Current - Test 151 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.91000 | kr.63.91 |
| 10 | kr.60.71200 | kr.607.12 |
| 50 | kr.58.98600 | kr.2,949.30 |
| 100 | kr.54.32110 | kr.5,432.11 |
| 200 | kr.49.40035 | kr.9,880.07 |
| 500 | kr.48.88900 | kr.24,444.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.42.60499 | kr.42,604.99 |
| Unit Price without VAT: | kr.63.91000 |
|---|---|
| Unit Price with VAT: | kr.79.88750 |










