
CLM3C-MKW-CWAXB233 | |
|---|---|
DigiKey Part Number | CLM3C-MKW-CWAXB233TR-ND - Tape & Reel (TR) CLM3C-MKW-CWAXB233CT-ND - Cut Tape (CT) CLM3C-MKW-CWAXB233DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM3C-MKW-CWAXB233 |
Description | LED WARM WHITE DIFF 2PLCC SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Warm 3200K LED Indication - Discrete 3.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CLM3C-MKW-CWAXB233 Models |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 2-SMD, J-Lead |
Configuration Standard | Supplier Device Package |
Lens Color Yellow | Size / Dimension 2.70mm L x 2.00mm W |
Lens Transparency Diffused | Height (Max) 1.40mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.69900 | kr.16.99 |
| 100 | kr.1.46390 | kr.146.39 |
| 500 | kr.1.31860 | kr.659.30 |
| 1.000 | kr.1.26027 | kr.1,260.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.22996 | kr.3,689.88 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

