Green 527nm LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-GAS-CB0F0792

DigiKey Part Number
C503B-GAS-CB0F0792CT-ND - Cut Tape (CT)
C503B-GAS-CB0F0792TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C503B-GAS-CB0F0792
Description
LED GREEN CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Green 527nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
EDA/CAD Models
C503B-GAS-CB0F0792 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
3.2V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Test
20mA
Part Status
Active
Viewing Angle
15°
Color
Mounting Type
Configuration
Standard
Wavelength - Dominant
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
13.30mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C503B-GAS-CB0F0791Cree LED2.242C503B-GAS-CB0F0791-NDkr.1.86000Parametric Equivalent
In-Stock: 2.133
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.31000kr.2.31
10kr.1.97400kr.19.74
100kr.1.70380kr.170.38
500kr.1.53482kr.767.41
1.000kr.1.46680kr.1,466.80
Tape & Box (TB)
QuantityUnit PriceExt Price
2.500kr.1.45122kr.3,628.05
Manufacturers Standard Package
Unit Price without VAT:kr.2.31000
Unit Price with VAT:kr.2.88750