
ENDER-3 V3 KE FDM PRINTER | |
|---|---|
DigiKey Part Number | 4095-ENDER-3V3KEFDMPRINTER-ND |
Manufacturer | |
Manufacturer Product Number | ENDER-3 V3 KE FDM PRINTER |
Description | ENDER-3 V3 KE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Creality 3D Technology Co., Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Working Dimensions | 8.661" L x 8.661" W x 9.449" H (220.00mm x 220.00mm x 240.00mm) | |
Interface | SD, WiFi | |
Voltage - Supply | 100 ~ 120V, 200 ~ 240V | |
Contents | 3D Printer, Accessories, Built-In Power Supply, US Cord, Sample Filament Spool, USB Card, User Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,036.29000 | kr.2,036.29 |
| 10 | kr.1,806.56000 | kr.18,065.60 |
| 25 | kr.1,776.00000 | kr.44,400.00 |
| Unit Price without VAT: | kr.2,036.29000 |
|---|---|
| Unit Price with VAT: | kr.2,545.36250 |








