DC Voltage Transducer 0 ~ 200VDC Input ±10VDC Output 24VDC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR5311-200

DigiKey Part Number
CR5311-200-ND
Manufacturer
Manufacturer Product Number
CR5311-200
Description
TRANSDCR VOTAGE DC 0-200VDC IN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
DC Voltage Transducer 0 ~ 200VDC Input ±10VDC Output 24VDC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Isolation
2500VDC
Manufacturer
CR Magnetics Inc.
Response Time
250ms
Series
Accuracy
1%
Packaging
Bulk
Voltage - Supply
24VDC
Part Status
Active
Mounting Type
DIN Rail
Type
DC Voltage Transducer
Termination Style
Screw Terminal
Input Range
0 ~ 200VDC
Operating Temperature
0°C ~ 50°C
Output
±10VDC
Approval Agency
CE, cURus, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,176.45000kr.1,176.45
Manufacturers Standard Package
Unit Price without VAT:kr.1,176.45000
Unit Price with VAT:kr.1,470.56250