
| CR3111-3000 | |
|---|---|
| DigiKey Part Number | 582-1178-ND | 
| Manufacturer | |
| Manufacturer Product Number | CR3111-3000 | 
| Description | CURR SENSE XFMR 100A IN-LINE | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 100 A Current Sense Transformer 20Hz ~ 1kHz 390Ohm Free Hanging (In-Line) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | CR Magnetics Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Frequency Range | 20Hz ~ 1kHz | |
| Type | Non-Invasive (Split Core) | |
| Current Rating (Amps) | 100 A | |
| ET (Volt-Time) | - | |
| Turns Ratio - Primary:Secondary | - | |
| DC Resistance (DCR) | 390Ohm | |
| Ratings | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Size / Dimension | 1.236" L x 1.220" W (31.40mm x 31.00mm) | |
| Height - Seated (Max) | 1.772" (45.00mm) | |
| Termination Style | Wire Leads | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.174.46000 | kr.174.46 | 
| 10 | kr.157.05000 | kr.1,570.50 | 
| 25 | kr.150.54600 | kr.3,763.65 | 
| 50 | kr.145.78680 | kr.7,289.34 | 
| 100 | kr.141.16100 | kr.14,116.10 | 
| 250 | kr.135.24992 | kr.33,812.48 | 
| Unit Price without VAT: | kr.174.46000 | 
|---|---|
| Unit Price with VAT: | kr.218.07500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark