Similar




RR122-2E32-511 | |
|---|---|
DigiKey Part Number | 306-RR122-2E32-511TR-ND - Tape & Reel (TR) 306-RR122-2E32-511CT-ND - Cut Tape (CT) 306-RR122-2E32-511DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR122-2E32-511 |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 5.5V |
Mfr | Current - Supply (Max) 100nA (Typ) |
Series | Current - Output (Max) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Push-Pull |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Function Unipolar Switch | Mounting Type Surface Mount |
Technology | Supplier Device Package SOT-23-3 |
Polarization South Pole | Package / Case TO-236-3, SC-59, SOT-23-3 |
Sensing Range -1.5mT Trip, -1.0mT Release | Base Product Number |
Test Condition 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT8112DT-HS3 | Allegro MicroSystems | 1.623 | 620-CT8112DT-HS3CT-ND | kr.5.71000 | Similar |


