
CT10-1025-G1 | |
|---|---|
DigiKey Part Number | 306-1428-2-ND - Tape & Reel (TR) 306-1428-1-ND - Cut Tape (CT) 306-1428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT10-1025-G1 |
Description | SWITCH REED SPST-NO 500MA 140V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 25AT Operate Range 10W 500mA (AC/DC) 140 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CT10-1025-G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 25AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.640" (16.26mm) | |
Size - Body | 0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm) | |
Height Above Board | 0.115" (2.92mm) | |
Operating Temperature | -40°C ~ 125°C | |
Current - Carry | 500mA (DC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.29000 | kr.9.29 |
| 10 | kr.7.89500 | kr.78.95 |
| 25 | kr.7.33240 | kr.183.31 |
| 100 | kr.6.53390 | kr.653.39 |
| 250 | kr.6.05552 | kr.1,513.88 |
| 500 | kr.5.72618 | kr.2,863.09 |
| 1.000 | kr.5.42619 | kr.5,426.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.15607 | kr.10,312.14 |
| 4.000 | kr.4.91522 | kr.19,660.88 |
| 6.000 | kr.4.78747 | kr.28,724.82 |
| 10.000 | kr.4.63962 | kr.46,396.20 |
| 14.000 | kr.4.54987 | kr.63,698.18 |
| Unit Price without VAT: | kr.9.29000 |
|---|---|
| Unit Price with VAT: | kr.11.61250 |


