Molded Body Reed Switch SPST-NO 15 ~ 35AT Operate Range 5W 250mA (AC), 350mA (DC) 100 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT05-1535-J1

DigiKey Part Number
306-1151-2-ND - Tape & Reel (TR)
306-1151-1-ND - Cut Tape (CT)
306-1151-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT05-1535-J1
Description
SWITCH REED SPST-NO 250MA 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 15 ~ 35AT Operate Range 5W 250mA (AC), 350mA (DC) 100 V Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CT05-1535-J1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Switching DC
140 V
Manufacturer
Coto Technology
Power - Rated
5W
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
J Lead
Part Status
Active
Length - Overall
0.298" (7.57mm)
Type
Molded Body Reed
Size - Body
0.252" L x 0.091" W x 0.091" H (6.40mm x 2.31mm x 2.31mm)
Circuit
SPST-NO
Height Above Board
0.094" (2.40mm)
Operate Range
15 ~ 35AT
Operating Temperature
-40°C ~ 125°C
Current - Switching
250mA (AC), 350mA (DC)
Current - Carry
500mA (DC)
Voltage - Switching AC
100 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MK24-B-3Standex-Meder Electronics20.626374-1075-1-NDkr.33.79000Similar
In-Stock: 66
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.42.03000kr.42.03
10kr.34.95900kr.349.59
25kr.32.38200kr.809.55
100kr.28.89840kr.2,889.84
250kr.26.91128kr.6,727.82
500kr.25.60852kr.12,804.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.24.26952kr.48,539.04
Manufacturers Standard Package
Unit Price without VAT:kr.42.03000
Unit Price with VAT:kr.52.53750