Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CS128TR

DigiKey Part Number
306-1416-2-ND - Tape & Reel (TR)
306-1416-1-ND - Cut Tape (CT)
306-1416-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS128TR
Description
SSR RELAY SPST-NO 4.5A 0-40V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
CS128TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.37VDC
Voltage - Load
0 V ~ 40 V
Load Current
4.5 A
On-State Resistance (Max)
50 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.988
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.42.25000kr.42.25
10kr.37.65400kr.376.54
25kr.35.95640kr.898.91
50kr.34.72460kr.1,736.23
100kr.33.53370kr.3,353.37
250kr.32.02012kr.8,005.03
500kr.30.92020kr.15,460.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.29.85713kr.29,857.13
2.000kr.28.83000kr.57,660.00
Manufacturers Standard Package
Unit Price without VAT:kr.42.25000
Unit Price with VAT:kr.52.81250