Reed Relay SPST-NO (1 Form A) 12VDC Coil Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NO (1 Form A) 12VDC Coil Surface Mount
How to Choose a Relay - Another Teaching Moment

9401-12-20

DigiKey Part Number
9401-12-20-ND
Manufacturer
Manufacturer Product Number
9401-12-20
Description
RELAY REED SPST 500MA 12V
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 12VDC Coil Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
14.5 mA
Manufacturer
Coto Technology
Coil Type
Non Latching
Series
Termination Style
J Lead
Packaging
Tube
Must Operate Voltage
9 VDC
Part Status
Obsolete
Must Release Voltage
1 VDC
Mounting Type
Surface Mount
Operate Time
0.4 ms
Coil Voltage
12VDC
Release Time
0.2 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-20°C ~ 85°C
Contact Rating (Current)
500 mA
Coil Resistance
825 Ohms
Switching Voltage
200VAC, 200VDC - Max
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.