9104-(05,12)-(10,11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9104-(05,12)-(10,11)
How to Choose a Relay - Another Teaching Moment

9104-05-10

DigiKey Part Number
306-1193-ND
Manufacturer
Manufacturer Product Number
9104-05-10
Description
RELAY REED SPST 500MA 5V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
9104-05-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
1000VAC, 1000VDC - Max
Coil Current
28.6 mA
Coil Type
Non Latching
Features
EMI Shielded
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
0.75 ms
Release Time
0.5 ms
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Resistance
175 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.955
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.69.38000kr.69.38
18kr.60.01778kr.1,080.32
36kr.57.96083kr.2,086.59
54kr.56.79056kr.3,066.69
108kr.54.84028kr.5,922.75
252kr.52.54627kr.13,241.66
504kr.50.73980kr.25,572.86
1.008kr.48.99447kr.49,386.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.69.38000
Unit Price with VAT:kr.86.72500