

9092-12-11 | |
---|---|
DigiKey Part Number | 306-1186-ND |
Manufacturer | |
Manufacturer Product Number | 9092-12-11 |
Description | RELAY REED DPST 500MA 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 9092-12-11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 16 mA | |
Coil Type | Non Latching | |
Features | Diode, EMI Shielded | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 0.75 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 750 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.84.48000 | kr.84.48 |
10 | kr.75.27000 | kr.752.70 |
30 | kr.71.21700 | kr.2,136.51 |
60 | kr.68.77333 | kr.4,126.40 |
120 | kr.66.41117 | kr.7,969.34 |
270 | kr.63.74852 | kr.17,212.10 |
510 | kr.61.73339 | kr.31,484.03 |
1.020 | kr.59.60910 | kr.60,801.28 |
Unit Price without VAT: | kr.84.48000 |
---|---|
Unit Price with VAT: | kr.105.60000 |