


9011-12-11 | |
|---|---|
DigiKey Part Number | 306-1133-ND |
Manufacturer | |
Manufacturer Product Number | 9011-12-11 |
Description | RELAY REED SPST 250MA 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 9011-12-11 Models |
Category | Coil Type Non Latching |
Manufacturer Coto Technology | Features Diode, EMI Shielded |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1 VDC |
Mounting Type Through Hole | Operate Time 0.35 ms |
Coil Voltage 12VDC | Release Time 0.1 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 250 mA | Coil Resistance 750 Ohms |
Switching Voltage 100VAC, 100VDC - Max | Base Product Number |
Coil Current 16 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.46000 | kr.76.46 |
| 10 | kr.68.13600 | kr.681.36 |
| 39 | kr.63.62590 | kr.2,481.41 |
| 78 | kr.61.44192 | kr.4,792.47 |
| 117 | kr.60.19915 | kr.7,043.30 |
| 273 | kr.57.68029 | kr.15,746.72 |
| 507 | kr.55.90566 | kr.28,344.17 |
| 1.014 | kr.53.98223 | kr.54,737.98 |
| Unit Price without VAT: | kr.76.46000 |
|---|---|
| Unit Price with VAT: | kr.95.57500 |




