

9011-12-10 | |
---|---|
DigiKey Part Number | 306-1132-ND |
Manufacturer | |
Manufacturer Product Number | 9011-12-10 |
Description | RELAY REED SPST 250MA 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 9011-12-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 100VAC, 100VDC - Max | |
Coil Current | 16 mA | |
Coil Type | Non Latching | |
Features | EMI Shielded | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 0.35 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 750 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.68.74000 | kr.68.74 |
10 | kr.61.23500 | kr.612.35 |
39 | kr.57.18308 | kr.2,230.14 |
78 | kr.55.22128 | kr.4,307.26 |
117 | kr.54.10410 | kr.6,330.18 |
273 | kr.51.84048 | kr.14,152.45 |
507 | kr.50.24606 | kr.25,474.75 |
1.014 | kr.48.51737 | kr.49,196.61 |
Unit Price without VAT: | kr.68.74000 |
---|---|
Unit Price with VAT: | kr.85.92500 |