


8L02-12-11 | |
|---|---|
DigiKey Part Number | 306-1038-ND |
Manufacturer | |
Manufacturer Product Number | 8L02-12-11 |
Description | RELAY REED DPST 500MA 12V |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | Diode, Electrostatic Shield | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.62000 | kr.43.62 |
| 10 | kr.38.88300 | kr.388.83 |
| 25 | kr.37.13200 | kr.928.30 |
| 50 | kr.35.86040 | kr.1,793.02 |
| 100 | kr.34.63030 | kr.3,463.03 |
| Unit Price without VAT: | kr.43.62000 |
|---|---|
| Unit Price with VAT: | kr.54.52500 |

