


3602-05-52 | |
|---|---|
DigiKey Part Number | 3602-05-52-ND |
Manufacturer | |
Manufacturer Product Number | 3602-05-52 |
Description | RELAY REED DPST 250MA 5V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3602-05-52 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 150VAC, 150VDC - Max | |
Coil Current | 14.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.75 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 350 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.252.39000 | kr.252.39 |
| 10 | kr.224.78900 | kr.2,247.89 |
| 25 | kr.214.64040 | kr.5,366.01 |
| 50 | kr.207.26560 | kr.10,363.28 |
| 100 | kr.200.14090 | kr.20,014.09 |
| 250 | kr.191.08820 | kr.47,772.05 |
| Unit Price without VAT: | kr.252.39000 |
|---|---|
| Unit Price with VAT: | kr.315.48750 |


