ZUW62415 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cosel USA, Inc.
In Stock: 4
Unit Price: kr.132.54000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 7
Unit Price: kr.76.03000
Datasheet
ZUW6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZUW62415

DigiKey Part Number
1776-1926-ND
Manufacturer
Manufacturer Product Number
ZUW62415
Description
DC DC CONVERTER +/-15V
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
200mA, 200mA
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
OCP
Operating Temperature
-20°C ~ 71°C (With Derating)
Efficiency
77%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
1.75" L x 1.10" W x 0.28" H (44.5mm x 28.0mm x 7.0mm)
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes