
ZTS1R50512 | |
---|---|
DigiKey Part Number | 1776-2860-ND |
Manufacturer | |
Manufacturer Product Number | ZTS1R50512 |
Description | DC DC CONVERTER 12V 1.6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 130mA 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 130mA | |
Power (Watts) | 1.6 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -20°C ~ 71°C (With Derating) | |
Efficiency | 68% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.10" L x 0.39" W x 0.83" H (28.0mm x 10.0mm x 21.0mm) | |
Supplier Device Package | - |