TUNS500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUNS500F12

DigiKey Part Number
1776-1803-ND
Manufacturer
Manufacturer Product Number
TUNS500F12
Description
AC/DC CONVERTER 12V 500W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 42A 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
TUNS500F12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cosel USA, Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
42A
Power (Watts)
500 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
4.62" L x 2.42" W x 0.50" H (117.3mm x 61.5mm x 12.7mm)
Approval Agency
CE, CSA, cURus, TUV, UL
Standard Number
60950-1; 62368-1
Line Regulation
24mV
Load Regulation
24mV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,181.06000kr.1,181.06
5kr.1,124.89000kr.5,624.45
10kr.1,101.51000kr.11,015.10
25kr.1,071.36240kr.26,784.06
50kr.1,064.00000kr.53,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.1,181.06000
Unit Price with VAT:kr.1,476.32500