
| TUNS300F48 | |
|---|---|
| DigiKey Part Number | 1776-1802-ND | 
| Manufacturer | |
| Manufacturer Product Number | TUNS300F48 | 
| Description | AC/DC CONVERTER 48V 300W | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Enclosed AC DC Converters 1 Output 48V 6.5A 85 ~ 264 VAC Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TUNS300F48 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Cosel USA, Inc. | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Enclosed | |
| Number of Outputs | 1 | |
| Voltage - Input | 85 ~ 264 VAC | |
| Voltage - Output 1 | 48V | |
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 6.5A | |
| Power (Watts) | 300 W | |
| Applications | ITE (Commercial) | |
| Features | Universal Input | |
| Operating Temperature | -40°C ~ 100°C (With Derating) | |
| Efficiency | 90% | |
| Mounting Type | Through Hole | |
| Package / Case | 7-DIP Module | |
| Size / Dimension | 4.62" L x 2.42" W x 0.50" H (117.3mm x 61.5mm x 12.7mm) | |
| Approval Agency | CE, CSA, cURus, TUV, UL | |
| Standard Number | 60950-1; 62368-1 | |
| Line Regulation | 96mV | |
| Load Regulation | 96mV | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1,067.14000 | kr.1,067.14 | 
| 5 | kr.1,016.34600 | kr.5,081.73 | 
| 10 | kr.995.22600 | kr.9,952.26 | 
| 25 | kr.967.98480 | kr.24,199.62 | 
| 50 | kr.958.88000 | kr.47,944.00 | 
| Unit Price without VAT: | kr.1,067.14000 | 
|---|---|
| Unit Price with VAT: | kr.1,333.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark