
TEPS65F12 | |
|---|---|
DigiKey Part Number | 1776-TEPS65F12-ND |
Manufacturer | |
Manufacturer Product Number | TEPS65F12 |
Description | AC/DC CONVERTER 12V 65W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 5.45A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5.45A | |
Power (Watts) | 65 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Universal Input | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.30" L x 1.00" W x 1.08" H (58.5mm x 25.4mm x 27.5mm) | |
Approval Agency | CE, cURus, DEMKO, UKCA | |
Standard Number | 62368-1 | |
Line Regulation | 48mV | |
Load Regulation | 100mV | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.609.73000 | kr.609.73 |
| 10 | kr.535.89800 | kr.5,358.98 |
| 25 | kr.509.06880 | kr.12,726.72 |
| 50 | kr.489.67300 | kr.24,483.65 |
| 100 | kr.471.01250 | kr.47,101.25 |
| Unit Price without VAT: | kr.609.73000 |
|---|---|
| Unit Price with VAT: | kr.762.16250 |

