TECS65F-24 | |
|---|---|
DigiKey Part Number | 1776-TECS65F-24-ND |
Manufacturer | |
Manufacturer Product Number | TECS65F-24 |
Description | AC/DC CONVERTER 24V 66W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.75 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 93.5% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 1.00" W x 1.06" H (76.2mm x 25.4mm x 26.9mm) | |
Approval Agency | CE, cURus, DEMKO, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.609.73000 | kr.609.73 |
| 10 | kr.535.89800 | kr.5,358.98 |
| 25 | kr.509.06880 | kr.12,726.72 |
| 50 | kr.489.67300 | kr.24,483.65 |
| 100 | kr.471.01250 | kr.47,101.25 |
| Unit Price without VAT: | kr.609.73000 |
|---|---|
| Unit Price with VAT: | kr.762.16250 |


