TAH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAH-04-683

DigiKey Part Number
1776-2844-ND
Manufacturer
Manufacturer Product Number
TAH-04-683
Description
LINE FILTER 500VAC 4A CHASS MNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 4 A 500V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
TAH-04-683 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cosel USA, Inc.
Series
Packaging
Box
Part Status
Active
Filter Type
Three Phase (Wye)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
500V
Current
4 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
cURus, VDE
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.800.96000kr.800.96
Manufacturers Standard Package
Unit Price without VAT:kr.800.96000
Unit Price with VAT:kr.1,001.20000