
SUW1R52412BP | |
|---|---|
DigiKey Part Number | SUW1R52412BP-ND |
Manufacturer | |
Manufacturer Product Number | SUW1R52412BP |
Description | DC DC CONVERTER +/-12V 24V 1.6W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 65mA, 65mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 65mA, 65mA | |
Power (Watts) | 1.6 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.84" L x 0.48" W x 0.26" H (21.4mm x 12.2mm x 6.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.09000 | kr.89.09 |
| Unit Price without VAT: | kr.89.09000 |
|---|---|
| Unit Price with VAT: | kr.111.36250 |

