
SUCS62405C | |
|---|---|
DigiKey Part Number | 1776-1619-ND |
Manufacturer | |
Manufacturer Product Number | SUCS62405C |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.2A |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Box | Features Remote On/Off, OCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.184.18000 | kr.184.18 |
| 5 | kr.177.35600 | kr.886.78 |
| 10 | kr.174.47700 | kr.1,744.77 |
| 25 | kr.170.74120 | kr.4,268.53 |
| 50 | kr.167.96300 | kr.8,398.15 |
| 100 | kr.165.22800 | kr.16,522.80 |
| 250 | kr.161.67608 | kr.40,419.02 |
| Unit Price without VAT: | kr.184.18000 |
|---|---|
| Unit Price with VAT: | kr.230.22500 |

