
SUCS32415C | |
---|---|
DigiKey Part Number | 1776-1605-ND |
Manufacturer | |
Manufacturer Product Number | SUCS32415C |
Description | DC DC CONVERTER 15V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 0.98" L x 0.61" W x 0.28" H (25.0mm x 15.5mm x 7.0mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.119.55000 | kr.119.55 |
5 | kr.115.12400 | kr.575.62 |
10 | kr.113.25400 | kr.1,132.54 |
25 | kr.110.83000 | kr.2,770.75 |
50 | kr.109.02920 | kr.5,451.46 |
100 | kr.107.25500 | kr.10,725.50 |
250 | kr.104.95000 | kr.26,237.50 |
500 | kr.103.23764 | kr.51,618.82 |
Unit Price without VAT: | kr.119.55000 |
---|---|
Unit Price with VAT: | kr.149.43750 |