
SUCS32405C | |
|---|---|
DigiKey Part Number | 1776-1603-ND |
Manufacturer | |
Manufacturer Product Number | SUCS32405C |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | SUCS32405C Models |
Category | Current - Output (Max) 600mA |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Box | Features Remote On/Off, OCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 77% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 0.98" L x 0.61" W x 0.28" H (25.0mm x 15.5mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.127.18000 | kr.127.18 |
| 5 | kr.122.43800 | kr.612.19 |
| 10 | kr.120.46000 | kr.1,204.60 |
| 25 | kr.117.88080 | kr.2,947.02 |
| 50 | kr.115.96500 | kr.5,798.25 |
| 100 | kr.114.07820 | kr.11,407.82 |
| 250 | kr.111.62660 | kr.27,906.65 |
| 500 | kr.109.80524 | kr.54,902.62 |
| Unit Price without VAT: | kr.127.18000 |
|---|---|
| Unit Price with VAT: | kr.158.97500 |

