
SUCS10483R3C | |
|---|---|
DigiKey Part Number | 1776-1587-ND |
Manufacturer | |
Manufacturer Product Number | SUCS10483R3C |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.6A 36V - 76V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.6A |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Box | Features Remote On/Off, OCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 76V | Size / Dimension 1.58" L x 0.85" W x 0.28" H (40.2mm x 21.5mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.262.98000 | kr.262.98 |
| 5 | kr.253.18200 | kr.1,265.91 |
| 10 | kr.249.08000 | kr.2,490.80 |
| 25 | kr.243.74240 | kr.6,093.56 |
| 50 | kr.239.77500 | kr.11,988.75 |
| 100 | kr.235.86830 | kr.23,586.83 |
| 250 | kr.230.79452 | kr.57,698.63 |
| Unit Price without VAT: | kr.262.98000 |
|---|---|
| Unit Price with VAT: | kr.328.72500 |

