STMGFS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STMGFW152405

DigiKey Part Number
1776-2681-ND
Manufacturer
Manufacturer Product Number
STMGFW152405
Description
DC/DC CONVERTER +/-5V 15W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Open Frame DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cosel USA, Inc.
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Number of Outputs
2
Voltage - Output 1
5V
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.5A, 1.5A
Power (Watts)
15W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
84%
Operating Temperature
-20°C ~ 70°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
3.66" L x 2.05" W x 1.06" H (93.0mm x 52.1mm x 26.9mm)
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.483.52000kr.483.52
5kr.465.54800kr.2,327.74
10kr.457.97800kr.4,579.78
25kr.448.15360kr.11,203.84
50kr.440.85240kr.22,042.62
100kr.433.66210kr.43,366.21
Manufacturers Standard Package
Unit Price without VAT:kr.483.52000
Unit Price with VAT:kr.604.40000