
SNA-03-223 | |
|---|---|
DigiKey Part Number | 1776-2639-ND |
Manufacturer | |
Manufacturer Product Number | SNA-03-223 |
Description | LINE FILTER 50VDC 3A CHASS MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 3 A 50V Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 3 A |
Manufacturer Cosel USA, Inc. | Applications General Purpose |
Series | Approval Agency cURus, TUV |
Packaging Box | Operating Temperature -40°C ~ 71°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type DC | Termination Style Terminal Block |
Configuration Single Stage | Base Product Number |
Voltage - Rated DC 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.172.32000 | kr.172.32 |
| 5 | kr.158.91800 | kr.794.59 |
| 10 | kr.153.49100 | kr.1,534.91 |
| 25 | kr.146.59080 | kr.3,664.77 |
| 50 | kr.141.57860 | kr.7,078.93 |
| 100 | kr.136.73800 | kr.13,673.80 |
| 250 | kr.130.59184 | kr.32,647.96 |
| 500 | kr.126.12694 | kr.63,063.47 |
| Unit Price without VAT: | kr.172.32000 |
|---|---|
| Unit Price with VAT: | kr.215.40000 |


