
PMA30F-24-T | |
|---|---|
DigiKey Part Number | PMA30F-24-T-ND |
Manufacturer | |
Manufacturer Product Number | PMA30F-24-T |
Description | AC/DC CONVERTER 24V |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Mfr | Voltage - Isolation 2 kV |
Series | Efficiency 80% |
Packaging Box | Operating Temperature -10°C ~ 70°C |
Part Status Last Time Buy | Mounting Type Chassis Mount |
Type Open Frame | Size / Dimension 4.72" L x 1.22" W x 3.23" H (119.9mm x 31.0mm x 82.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 24V | Base Product Number |
Current - Output 1 1.3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.519.18000 | kr.519.18 |
| Unit Price without VAT: | kr.519.18000 |
|---|---|
| Unit Price with VAT: | kr.648.97500 |


