PLA300F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLA300F-15-U

DigiKey Part Number
PLA300F-15-U-ND
Manufacturer
Manufacturer Product Number
PLA300F-15-U
Description
AC/DC CONVERTER 15V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PLA300F-15-U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
20 A
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
83%
Operating Temperature
-20°C ~ 70°C
Mounting Type
Chassis Mount
Size / Dimension
7.48" L x 4.02" W x 1.61" H (190.0mm x 102.1mm x 40.9mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.836.61000kr.836.61
Manufacturers Standard Package
Unit Price without VAT:kr.836.61000
Unit Price with VAT:kr.1,045.76250