
PJA300F-15 | |
|---|---|
DigiKey Part Number | 1776-2018-ND |
Manufacturer | |
Manufacturer Product Number | PJA300F-15 |
Description | AC/DC CONVERTER 15V 300W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 84% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.48" L x 4.02" W x 1.61" H (190.0mm x 102.1mm x 40.9mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, CSA, cURus, DEMKO, UL |
Voltage - Output 1 15V | Standard Number 508; 60950-1; 62368-1 |
Current - Output 1 20 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.715.85000 | kr.715.85 |
| 5 | kr.681.79000 | kr.3,408.95 |
| 10 | kr.667.62700 | kr.6,676.27 |
| 25 | kr.649.35040 | kr.16,233.76 |
| 50 | kr.635.86140 | kr.31,793.07 |
| 100 | kr.622.64890 | kr.62,264.89 |
| Unit Price without VAT: | kr.715.85000 |
|---|---|
| Unit Price with VAT: | kr.894.81250 |


