New at DigiKey
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
PDA600F-24

PDA600F-24

DigiKey Part Number
1776-PDA600F-24-ND
Manufacturer
Manufacturer Product Number
PDA600F-24
Description
AC/DC CONVERTER 24V 600W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 1
27 A
Mfr
Power (Watts)
Series
Applications
ITE (Commercial)
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE, cUL, DEMKO, UL
Voltage - Output 1
24V
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,973.96000kr.1,973.96
5kr.1,880.01200kr.9,400.06
10kr.1,879.20100kr.18,792.01
Manufacturers Standard Package
Unit Price without VAT:kr.1,973.96000
Unit Price with VAT:kr.2,467.45000