
PDA50F-12-N | |
|---|---|
DigiKey Part Number | 1776-PDA50F-12-N-ND |
Manufacturer | |
Manufacturer Product Number | PDA50F-12-N |
Description | AC/DC CONVERTER 12V 50W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 85% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.72" L x 3.23" W x 1.36" H (119.9mm x 82.0mm x 34.5mm) |
Voltage - Output 1 12V | Approval Agency CE, cURus, DEMKO, UKCA |
Current - Output 1 4.3 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.323.34000 | kr.323.34 |
| 10 | kr.284.18400 | kr.2,841.84 |
| 25 | kr.269.95720 | kr.6,748.93 |
| 50 | kr.259.67000 | kr.12,983.50 |
| 100 | kr.249.77380 | kr.24,977.38 |
| 250 | kr.237.26944 | kr.59,317.36 |
| Unit Price without VAT: | kr.323.34000 |
|---|---|
| Unit Price with VAT: | kr.404.17500 |

