
PDA15F-12 | |
|---|---|
DigiKey Part Number | 1776-PDA15F-12-ND |
Manufacturer | |
Manufacturer Product Number | PDA15F-12 |
Description | AC/DC CONVERTER 12V 15W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 81.5% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.35" L x 3.07" W x 1.22" H (85.1mm x 78.0mm x 31.0mm) | |
Approval Agency | CE, cURus, DEMKO, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.160.41000 | kr.160.41 |
| 10 | kr.141.00300 | kr.1,410.03 |
| 25 | kr.133.94600 | kr.3,348.65 |
| 50 | kr.128.84000 | kr.6,442.00 |
| 100 | kr.123.93090 | kr.12,393.09 |
| 250 | kr.117.72696 | kr.29,431.74 |
| 500 | kr.113.24046 | kr.56,620.23 |
| Unit Price without VAT: | kr.160.41000 |
|---|---|
| Unit Price with VAT: | kr.200.51250 |

