Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Cosel PCA Series (AC-DC power supplies) for industrial / medical applications
Cosel PCA Series operation in constant current mode

PCA600F-24-TP2

DigiKey Part Number
1776-3641-ND
Manufacturer
Manufacturer Product Number
PCA600F-24-TP2
Description
AC/DC CONVERTER 24V 648W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PCA600F-24-TP2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
93%
Packaging
Box
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.98" L x 3.50" W x 1.61" H (152.0mm x 89.0mm x 41.0mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE, CSA, cURus, D-Mark, UL
Voltage - Output 1
24V
Standard Number
60601-1; 60950-1; 62368-1
Current - Output 1
27 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,332.43000kr.3,332.43
5kr.3,173.85400kr.15,869.27
10kr.3,107.91200kr.31,079.12
Manufacturers Standard Package
Unit Price without VAT:kr.3,332.43000
Unit Price with VAT:kr.4,165.53750