



PCA300F-5 | |
|---|---|
DigiKey Part Number | 1776-PCA300F-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA300F-5 |
Description | AC/DC CONVERTER 5V 300W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC, 88 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 89% |
Packaging Box | Operating Temperature -20°C ~ 70°C |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.98" L x 3.50" W x 1.61" H (152.0mm x 89.0mm x 41.0mm) |
Voltage - Input 85 ~ 264 VAC, 88 ~ 370 VDC | Approval Agency CE, CSA, cURus, D-Mark, UL |
Voltage - Output 1 5V | Standard Number 60601-1; 60950-1; 62368-1 |
Current - Output 1 60 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,607.39000 | kr.2,607.39 |
| 5 | kr.2,483.32800 | kr.12,416.64 |
| 10 | kr.2,431.73900 | kr.24,317.39 |
| 25 | kr.2,365.17520 | kr.59,129.38 |
| Unit Price without VAT: | kr.2,607.39000 |
|---|---|
| Unit Price with VAT: | kr.3,259.23750 |


