



PCA1000F-15-F2 | |
|---|---|
DigiKey Part Number | 1776-PCA1000F-15-F2-ND |
Manufacturer | |
Manufacturer Product Number | PCA1000F-15-F2 |
Description | AC/DC CONVERTER 15V 1050W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 70 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 92% | |
Operating Temperature | -20°C ~ 70°C | |
Features | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.01" L x 4.02" W x 1.61" H (178.0mm x 102.0mm x 41.0mm) | |
Approval Agency | CE, CSA, cURus, D-Mark, UL | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,258.69000 | kr.5,258.69 |
| Unit Price without VAT: | kr.5,258.69000 |
|---|---|
| Unit Price with VAT: | kr.6,573.36250 |


