Cosel PCA Series (AC-DC power supplies) for industrial / medical applications
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cosel PCA Series (AC-DC power supplies) for industrial / medical applications
Cosel PCA Series operation in constant current mode
Cosel PCA Series delay start

PCA1000F-12-F2

DigiKey Part Number
1776-PCA1000F-12-F2-ND
Manufacturer
Manufacturer Product Number
PCA1000F-12-F2
Description
AC/DC CONVERTER 12V 1056W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
92%
Packaging
Box
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
7.01" L x 4.02" W x 1.61" H (178.0mm x 102.0mm x 41.0mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE, CSA, cURus, D-Mark, UL
Voltage - Output 1
12V
Standard Number
60601-1; 60950-1; 62368-1
Current - Output 1
88 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.5,493.04000kr.5,493.04
Manufacturers Standard Package
Unit Price without VAT:kr.5,493.04000
Unit Price with VAT:kr.6,866.30000