



PCA1000F-12-C | |
|---|---|
DigiKey Part Number | 1776-PCA1000F-12-C-ND |
Manufacturer | |
Manufacturer Product Number | PCA1000F-12-C |
Description | AC/DC CONVERTER 12V 1056W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 92% |
Packaging Box | Operating Temperature -20°C ~ 70°C |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input |
Type Enclosed, Conformal Coated | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.01" L x 4.02" W x 1.61" H (178.0mm x 102.0mm x 41.0mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, CSA, cURus, D-Mark, UL |
Voltage - Output 1 12V | Standard Number 60601-1; 60950-1; 62368-1 |
Current - Output 1 88 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,736.62000 | kr.5,736.62 |
| Unit Price without VAT: | kr.5,736.62000 |
|---|---|
| Unit Price with VAT: | kr.7,170.77500 |


