
| PBW50F-12-T | |
|---|---|
| DigiKey Part Number | PBW50F-12-T-ND | 
| Manufacturer | |
| Manufacturer Product Number | PBW50F-12-T | 
| Description | AC/DC CONVERTER 12V -12V | 
| Customer Reference | |
| Detailed Description | Open Frame AC DC Converters 2 Output 12V -12V 85 ~ 264 VAC Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Last Time Buy | |
| Type | Open Frame | |
| Number of Outputs | 2 | |
| Voltage - Input | 85 ~ 264 VAC | |
| Voltage - Output 1 | 12V | |
| Voltage - Output 2 | -12V | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Voltage - Output 6 | - | |
| Current - Output 1 | 2.1 A | |
| Current - Output 2 | 2.7 A | |
| Applications | ITE (Commercial) | |
| Voltage - Isolation | 3 kV | |
| Efficiency | 83% | |
| Operating Temperature | -10°C ~ 71°C (With Derating) | |
| Mounting Type | Chassis Mount | |
| Size / Dimension | 4.72" L x 1.22" W x 3.23" H (119.9mm x 31.0mm x 82.0mm) | |
| Approval Agency | CE, cURus, TUV | |
| Minimum Load Required | No | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.647.10000 | kr.647.10 | 
| Unit Price without VAT: | kr.647.10000 | 
|---|---|
| Unit Price with VAT: | kr.808.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark