
PBW30F-5-TN | |
---|---|
DigiKey Part Number | PBW30F-5-TN-ND |
Manufacturer | |
Manufacturer Product Number | PBW30F-5-TN |
Description | AC/DC CONVERTER 5V -5V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V -5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.5 A | |
Current - Output 2 | 2 A | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 75% | |
Operating Temperature | -10°C ~ 71°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.06" L x 1.22" W x 3.07" H (103.1mm x 31.0mm x 78.0mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.492.67000 | kr.492.67 |
Unit Price without VAT: | kr.492.67000 |
---|---|
Unit Price with VAT: | kr.615.83750 |