
PBA75F-5-N | |
|---|---|
DigiKey Part Number | 1776-1521-ND |
Manufacturer | |
Manufacturer Product Number | PBA75F-5-N |
Description | AC/DC CONVERTER 5V 75W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBA75F-5-N Models |
Category | Current - Output 1 15 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 83% |
Part Status Last Time Buy | Features DC Input Capable, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.696.45000 | kr.696.45 |
| 5 | kr.663.32800 | kr.3,316.64 |
| 10 | kr.649.55200 | kr.6,495.52 |
| 25 | kr.631.77080 | kr.15,794.27 |
| 50 | kr.618.64460 | kr.30,932.23 |
| 100 | kr.605.79020 | kr.60,579.02 |
| Unit Price without VAT: | kr.696.45000 |
|---|---|
| Unit Price with VAT: | kr.870.56250 |


