
PBA75F-48-N | |
|---|---|
DigiKey Part Number | 1776-1519-ND |
Manufacturer | |
Manufacturer Product Number | PBA75F-48-N |
Description | AC/DC CONVERTER 48V 75W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBA75F-48-N Models |
Category | Current - Output 1 1.6 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 86% |
Part Status Last Time Buy | Features DC Input Capable, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.682.82000 | kr.682.82 |
| Unit Price without VAT: | kr.682.82000 |
|---|---|
| Unit Price with VAT: | kr.853.52500 |


